NorComp 858FD04-203RAU1

Circular Connector, 4 Contact(s), Female, Wire Terminal
$ 11.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858FD04-203RAU1.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-1.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NorComp 858FD04-203RAU1 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Wire Terminal
SENSOR CONN, M12, RCPT, 4POS, CABLE;
M12FW / 4P / D / F / U / 4-6MM
Sensor Conn, M12, Rcpt, 4Pos, Cable; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip66; Current Rating:4A Rohs Compliant: Yes |Norcomp 858FD04-203RAU1

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc