NorComp 858FB05-103RBU1

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal
$ 10.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858FB05-103RBU1.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-2.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NorComp 858FB05-103RBU1 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal
SENSOR CONN, M12, PLUG, 5POS, CABLE;
M12FW / 5P / B / M / U / 6-8MM
Sensor Conn, M12, Plug, 5Pos, Cable; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Norcomp 858FB05-103RBU1

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc