NorComp 858FA08-203RCS1

Sensor Conn, M12, Rcpt, 8POS, Cable;
$ 19.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858FA08-203RCS1.

Master Electronics

Datasheet1 page2 years ago

Inventory History

3 month trend:
-2.92%

Descriptions

Descriptions of NorComp 858FA08-203RCS1 provided by its distributors.

SENSOR CONN, M12, RCPT, 8POS, CABLE;
M12FW / 8P / A / F / S / 5-8MM
Sensor Conn, M12, Rcpt, 8Pos, Cable; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:8 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip67; Current Rating:2A Rohs Compliant: Yes |Norcomp 858FA08-203RCS1

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc