NorComp 858-012-203RSU4

M12 12 Position Female Solder Cup Cable Mount (unshielded)
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858-012-203RSU4.

IHS

Datasheet1 page3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+34.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
Amphenol Sine SystemsC09131D0122002U
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsT 3636 002
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106A18-1PX
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-18-1S(946)
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of NorComp 858-012-203RSU4 provided by its distributors.

M12 12 Position Female Solder Cup Cable Mount (unshielded)
NORCOMP 858-012-203RSU4 SENSOR CONN, M12, RCPT, 12POS, CABLE
Female Sockets,Plug,Threaded 12pin Brass 1.5A
CONN PLUG FMALE 12P SOLDER CUP
Sensor Conn, M12, Rcpt, 12Pos, Cable; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:12 Positions; Sensor Contact Type:Crimp Socket; Ip/Nema Rating:Ip67; Current Rating:1.5Arohs Compliant: Yes |Norcomp 858-012-203RSU4

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 858-012-203RSU4.