NorComp 858-005-103RSS4

M12 5 P M S/C CBL MOUNT Shield Circular Connector
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858-005-103RSS4.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-16.35%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 858-005-103RSS4 provided by its distributors.

M12 5 P M S/C CBL MOUNT Shield Circular Connector
Male Pins,Receptacle,Threaded 5pin Brass 4A
CONN RCPT MALE 5P GOLD SLDR CUP
SENSOR CONNECTOR, M12 PLUG, 5POS, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:5 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc