NorComp 855-004-203R004

M8 4 Position Female Panel Mount Solder Cup
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 855-004-203R004.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-45.93%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
ITT / CannonCA02COME14S-2SA176
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E14S-2PA176
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount

Descriptions

Descriptions of NorComp 855-004-203R004 provided by its distributors.

M8 4 Position Female Panel Mount Solder Cup
Norcomp M8, M8, 4, , , IP67
CONN PLUG FMALE 4P GOLD SLDR CUP
Circular Connector
Sensor Connector, M8, Rcpt, 4Pos, Panel; Product Range:Vulcon Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67; Current Rating:3Arohs Compliant: Yes |Norcomp 855-004-203R004

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 855-004-203R004.