NorComp 852-004-113R001

4 Position Circular Connector Receptacle, Male Pins Solder Gold
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 852-004-113R001.

Future Electronics

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
+413%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E14S-2PA176
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102C14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of NorComp 852-004-113R001 provided by its distributors.

4 Position Circular Connector Receptacle, Male Pins Solder Gold
Sensor Connector, M5, Plug, 4Pos, Panel; Product Range:Vulcon Series; Sensor Connector Size:M5; Sensor Connector Gender:Male; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 852-004-113R001
Male Pins,Receptacle,Threaded 4pin Brass 1A
M5 4 POSITION MALE PANEL MOUNT THROUGH HOLE
CONN RCPT MALE 4POS GOLD SOLDER

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 852-004-113R001.