NorComp 851-003-103R001

Norcomp 851-003-103R001 Sensor Connector, M5, Plug, 3POS
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 851-003-103R001.

IHS

Datasheet1 page5 years ago

element14 APAC

Inventory History

3 month trend:
-30.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-12-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E14S-1SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3102E16S-5SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E14S-1P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of NorComp 851-003-103R001 provided by its distributors.

NORCOMP 851-003-103R001 SENSOR CONNECTOR, M5, PLUG, 3POS
Male Pins,Receptacle,Threaded 3pin Brass 1A
M5 3 POSITION MALE PANEL MOUNT SOLDER CUP
CONN RCPT MALE 3P GOLD SLDR CUP
Sensor Connector, M5, Plug, 3Pos, Panel; Product Range:Vulcon Series; Sensor Connector Size:M5; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Solder Pin; Ip/Nema Rating:Ip67; Connector Coding:- Rohs Compliant: Yes |Norcomp 851-003-103R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-003-103R001.