NorComp 820BR02-213R001

Female Sockets, Push-Pull, Receptacle 2pin Brass 10A
$ 31.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 820BR02-213R001.

Master Electronics

Datasheet2 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Jbx Double Nut Receptacle Sz0 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G02FSSDS
CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 0, 2P, SOLDER, 24 | Souriau-Sunbank by Eaton JBXER0G02FSSDSR
ITT / CannonPLB3G520002
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 10A 20.0muin 0.51mum
ITT / CannonPLB1G520002
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 2 PIN 10 A PLB SERIES
ITT / CannonPLB3G220002
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 2 PIN 10 A PLB SERIES
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of NorComp 820BR02-213R001 provided by its distributors.

Female Sockets,Push-Pull,Receptacle 2pin Brass 10A
Quik-LOQ - Female - Right Angle - Panel Mount
CONN RCPT FMALE 2POS GOLD SOLDER
CIRCULAR CONN, RCPT, 2POS, PCB; Product Range:QUIK-LOQ 820B Series; Circular Connector Shell Style:Right Angle Panel Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:PCB Socket; Coupling Style:Push-Pull RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc