NorComp 820B005-203R001

Conn Circular F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 19.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 820B005-203R001.

IHS

Datasheet1 page2 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonPLB3G120005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB3G620005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
ITT / CannonPLB4G020005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port Medical Blister
Jbx Double Nut Receptacle Sz1 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G05FSSDS

Descriptions

Descriptions of NorComp 820B005-203R001 provided by its distributors.

Conn Circular F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
CIRCULAR CONN, RCPT, 5POS, PANEL
0B 5 POS FEMALE PANEL MOUNT SOLDER CUP
CONN RCPT FMALE 5P GOLD SLDR CUP
CIRCULAR CONN, RCPT, 5POS, SOLDER; Product Range:QUIK-LOQ 820B Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc