NorComp 780-M26-213R001

Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 11.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M26-213R001.

IHS

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09562525613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
D Sub Connector, HD26, High Density, Receptacle, HD, 26 Contacts, DA, Solder
HARTING Elektronik09562517500
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub F 26 POS 1.38mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 780-M26-213R001 provided by its distributors.

Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.12
26 POSITION VERTICAL MOUNT HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB
D Sub Connector, Receptacle, 26 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero |Norcomp 780-M26-213R001
HD D SUB, SOCKET, IP67, THT, 26WAY, IP68; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 780 Series; Connector Body Material: Steel Body; Contact Materia

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc