NorComp 774-E09-213R461

D-SUB Connector, RCPT, 9POS, SOLDER; D Sub Co; Connector Type: Standard; Gender: Receptacle; Product
$ 13.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 774-E09-213R461.

IHS

Datasheet4 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 774-E09-213R461 provided by its distributors.

D-SUB Connector, RCPT, 9POS, SOLDER; D Sub Co; Connector Type:Standard; Gender:Receptacle; Product
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
Seal-D 774-E ROHS3Compliant IP67 - Dust Tight Waterproof Board Lock Mounting Brackets Receptacle, Female Sockets Connector -50C~100C 5A 0.370 (9.40mm)
D-Sub Conn, Rcpt, 9Pos, Solder, Ip68; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Seal-D 774-E Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 774-E09-213R461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc