NorComp 773-E09-113R461

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 773-E09-113R461.

IHS

Datasheet4 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-89.81%

CAD Models

Download NorComp 773-E09-113R461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NorComp 773-E09-113R461 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, PLUG, 9POS R/A , SOLDER
Male Pins,Plug 2 9pin Nickel Plated,Steel 5A
D Sub Connector, R/A, Plug, 9Pos, Tht, Ip68; D Sub Connector Type:Standard; Gender:Plug; Product Range:Seal-D 773-E Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 773-E09-113R461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc