NorComp 772-E09-213R051

D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40 Unc
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 772-E09-213R051.

IHS

Datasheet3 pages0 years ago

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-23.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 772-E09-213R051 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40 Unc
772-E Series 09 position high density vertical Female waterproof D-Sub Connector
IP67 Female D-Sub Connector 9 Pin Straight Vertical Solder
Conn D-Subminiature F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D-Sub Connector, Rcpt, 9Pos, Th, Ip68; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Seal-D 772-E Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E09-213R051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc