NorComp 683M7W2103L001

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
$ 6.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 683M7W2103L001.

Master Electronics

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-7.46%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 683M7W2103L001 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Conn D-SubminiatureCoaxial I Signal - Vertical Board - Male - Machined
D-Sub Mixed Contact Connectors Coax Combo D Vert PCB 7W2/M/50O/VT
CONNECTOR, D-SUB, PLUG, 7POS, PANEL MOUNT , SOLDER
COMBO D-SUB CONN, PLUG, DA-7W2, TH;
CONN D-SUB PLG 7POS PNL MNT SLDR
Combo D-Sub Conn, Plug, Da-7W2, Th; Product Range:Power-D 683M Series; Insert Arrangement:Da-7W2; Gender:Plug; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 683M7W2103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc