NorComp 683M3W3203L001

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
$ 7.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 683M3W3203L001.

Master Electronics

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 683M3W3203L001 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
D-Sub Mixed Contact Connectors Coax Combo D Vert PCB 3W3/F/50O/VT
Conn D-Subminiature Coaxial - Vertical Board - Female - Machined
CONNECTOR, D-SUB, RCPT 3POS, PANEL MOUNT , SOLDER
COMBO D-SUB CONN, RCPT, DA-3W3, TH;
CONN D-SUB RCPT 3POS PNL MT SLDR
Combo D-Sub Conn, Rcpt, Da-3W3, Th; Product Range:Power-D 683M Series; Insert Arrangement:Da-3W3; Gender:Receptacle; No. Of Contacts:3Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Connector Body Material:Steel Bodyrohs Compliant: Yes |Norcomp 683M3W3203L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc