NorComp 581-M09-213L462

D Microminiature Connector, 10 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56
$ 21.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 581-M09-213L462.

IHS

Datasheet1 page3 years ago

Future Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download NorComp 581-M09-213L462 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 581-M09-213L462 provided by its distributors.

D Microminiature Connector, 10 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56
Conn D-Subminiature PIN 9 POS 0.635mm Solder RA Thru-Hole 9 Terminal 1 Port
MICRO-D SUB CONN, R/A RCPT, 9POS, SOLDER;
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
D-Sub Micro-D Connectors MMd M 9P RA 30u
CONNECTOR, MICRO-D FEMALE 9POS, RA PCB 30
连接器, MICRO-D-SUB, 直角 母, 9路, 焊接;
Micro-D Sub Conn, R/A Rcpt, 9Pos, Solder; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:581 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 581-M09-213L462

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc