NorComp 581-M09-113L461

Micro-d Sub Conn, R/a Plug, 9POS, Solder;
$ 19.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 581-M09-113L461.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download NorComp 581-M09-113L461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 581-M09-113L461 provided by its distributors.

MICRO-D SUB CONN, R/A PLUG, 9POS, SOLDER;
D-Sub Micro-D Connectors MMd F 9P RA 15u
CONNECTOR, MICRO-D MALE 9POS, RA PCB 15U"
连接器, MICRO-D-SUB, 直角 公, 9路, 焊接;
Micro-D Sub Conn, R/A Plug, 9Pos, Solder; D Sub Connector Type:Micro D; Gender:Plug; Product Range:581 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 581-M09-113L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc