NorComp 580-M25-113L001

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .112-.124
$ 32.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 580-M25-113L001.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+209%

CAD Models

Download NorComp 580-M25-113L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 580-M25-113L001 provided by its distributors.

D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .112-.124
MICRO-D SUB CONN, PLUG, 25POS, SOLDER;
D-Sub Micro-D Connectors MMd M 15P VT 15u
CONN MICRO-D MALE 25P VRT PCB 15u"
CONN MICRO-D PLG 25P PNL MT SLDR
Micro-D Sub Conn, Plug, 25Pos, Solder; D Sub Connector Type:Micro D; Gender:Plug; Product Range:580 M Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 580-M25-113L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc