NorComp 580-M09-213L001

D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.098
$ 16.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 580-M09-213L001.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-6.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp 580-M09-213L001 provided by its distributors.

D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.098
MICRO-D SUB CONN, RCPT, 9POS, SOLDER;
CONN MICRO-D FEMALE 9P VRT PCB 15u"
CONN MICRO-D RCPT 9P PNL MT SLDR
Micro-D Sub Conn, Rcpt, 9Pos, Solder; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:580 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 580-M09-213L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc