NorComp 580-M09-113L002

D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .112-.124
$ 19.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 580-M09-113L002.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
-4.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 580-M09-113L002 provided by its distributors.

D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .112-.124
MICRO-D SUB CONN, PLUG, 9POS, SOLDER;
D-Sub Micro-D Connectors MMd M 9P VT 30u
CONNECTOR, MICRO-D MALE 9POS, VRT PCB 30U
CONN MICRO-D PLG 9P PNL MNT SLDR
Micro-D Sub Conn, Plug, 9Pos, Solder; D Sub Connector Type:Micro D; Gender:Plug; Product Range:580 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 580-M09-113L002

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc