What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 381-025-112L565

D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40

$ 28.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 381-025-112L565.

IHS

Datasheet2 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+26.68%

CAD Models

Download NorComp 381-025-112L565 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Amphenol163A13649X
D-SUB 25-pos. Plug Solder pin straight Threaded rear spacer Quality class 3 UNC 4-40
TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 381-025-112L565 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature M 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
D-Sub Micro-D Connectors MICRO-D 25P R/A W/ STNDOFF/BRDLK
CONNECTOR, MICRO-D PLUG, 25POS R/A , SOLDER
Micro-D, Plug, R/A, Tht, 25Way; |Norcomp 381-025-112L565
Norcomp D-SubConnector, MICRO-Dseries, Male plug, DB25needle, Through hole mounting, right angle body
CONN MICRO-D PLUG 25POS R/A SLDR
MICRO-D, PLUG, R/A, THT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Product Range: Micro D 381 Series; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount Right Angle; Contact Plating: Gold Plated C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc