Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-025-113R911

Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-113R911.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+14.15%

CAD Models

Download NorComp 171-025-113R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
D Sub, Plug, Solder, Right Angle, 25Way; |Norcomp 182-025-113R171
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L777SDB25POL2

Descriptions

Descriptions of NorComp 171-025-113R911 provided by its distributors.

Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
171 Series 25 Position Male Through-Hole Vertical D-Sub Connector
CONNECTOR, D-SUB, PLUG, 25POS, PANEL MOUNT , SOLDER
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
CONN D-SUB PLG 25POS PNL MT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
Norcomp D-SubConnector, 171series, Male plug, DB25needle, Through hole mounting, vertical subject
D SUB, PLUG, SOLDER, STRAIGHT, 25WAY;
Norcomp 171-025-113R911 D-subコネクタ
D SUB, PLUG, SOLDER, STRAIGHT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc