Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-025-112R001

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-025-112R001.

IHS

Datasheet3 pages0 years ago

Farnell

Factory Futures

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Norcomp D-Sub Connector, 171 Series, Plug, DB25 Pin, Panel Mount, Straight Body
TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of NorComp 172-025-112R001 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
172 Series 25 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
Conn D-Subminiature M 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Plug, 25Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:172 M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-025-112R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc