NorComp 178-025-413R571

Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
$ 9.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-025-413R571.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+27.89%

CAD Models

Download NorComp 178-025-413R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 178-025-413R571 provided by its distributors.

Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
Conn D-Subminiature M/F 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port
Male over Female .750 DUAL-PORT D-SUB 25 Pin Right Angle PCB Mount
Stacked D Sub Connector, Dual Port, 178;
D Subminiature Connector, 25 Contact(s), Male and Female, 0.11 inch Pitch, Solder Terminal, #4-40
CONN D-SUB PLUG/RCPT 25P RA SLDR
CONN D-SUB PLUG/RCPT 25POS R/A
D SUB, DUAL, PLUG, RECEPTACLE, 25WAY; Product Range: 178 Series; Upper D Sub Shell Size: DB; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 25Contacts; Lower D Sub Shell Size: DB; Lower D Sub Gender: Receptacle; No. of
D Sub, Dual, Plug, Receptacle, 25Way
Norcomp 178-025-413R571 D-subコネクタ
RS APAC

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc