NorComp 189-025-413R571

Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
$ 8.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-025-413R571.

IHS

Datasheet1 page3 years ago

Master Electronics

element14 APAC

Future Electronics

Factory Futures

Inventory History

3 month trend:
-6.39%

CAD Models

Download NorComp 189-025-413R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port

Descriptions

Descriptions of NorComp 189-025-413R571 provided by its distributors.

Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
Male over Female .625 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder"
CONNECTOR, D-SUB, PLUG,/RCPT 25POS, RA , SOLDER
D Subminiature Connector, 25+25 Contact(s), Male and Female, 0.109 inch Pitch, Solder Terminal, #4-40
Norcomp Dtype connector, 189series, Male plug/Mother seat, DB25needle, Through hole mounting, right angle body
D SUB, DUAL, PLUG, RECEPTACLE, 25WAY;
Norcomp 189-025-413R571 D-subコネクタ
D-SUB, DUAL, PLUG, RECEPTACLE, 25WAY; Product Range:NORCOMP - 189 Series Dual Port D Sub; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Plug, Receptacle; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:189

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc