NorComp 189-015-313R571

Conn D-Subminiature F/M 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-015-313R571.

IHS

Datasheet1 page3 years ago

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-11.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn D-Subminiature F/M 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature F/M 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port
Conn D-Subminiature F/M 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
D Subminiature Connector, 37 Contact(s), Female-Male, Solder Terminal
D Subminiature Connector, 25 Contact(s), Female-Male, 0.11 inch Pitch, Solder Terminal, #4-40
D-Sub Connector: Plug, Male/ Receptacle, Female Sockets, 37 Pos. Through Hole

Descriptions

Descriptions of NorComp 189-015-313R571 provided by its distributors.

Conn D-Subminiature F/M 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
CONNECTOR, D-SUB, PLUG,/RCPT 15POS, RA , SOLDER
D Subminiature Connector, 15+15 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, #4-40
CONN D-SUB PLUG/RCPT 15P RA SLDR
STACKED D SUB CONN, RCPT/PLUG, 15POS; Product Range:189 Series; Upper D Sub Shell Size:DA; Upper D Sub Gender:Receptacle; No. of Contacts Upper D Sub:15Contacts; Lower D Sub Shell Size:DA; Lower D Sub Gender:Plug
Stacked D Sub Conn, Rcpt/Plug, 15Pos; Rango De Producto:Serie 189; Tamaño De La Carcasa D-Sub Superior:Da; Género D-Sub Superior:Receptáculo Eléctrico; Núm. De Contactos D-Sub Superior:15; Tamaño De La Carcasa D-Sub Inferior:Da |Norcomp 189-015-313R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc