Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 184A015-192L001

Conn D-sub Plg 15POS Pnl Mnt Idc

$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 184A015-192L001.

Master Electronics

Datasheet2 pages9 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658608-3
TE Connectivity 1658608-3 D-Sub Connector 15POS HDF Male Unshrouded Plug
TE Connectivity745207-7
Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
TE Connectivity / AMP747306-3
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Hole .112-.124, Receptacle
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A

Descriptions

Descriptions of NorComp 184A015-192L001 provided by its distributors.

CONN D-SUB PLG 15POS PNL MNT IDC
D-SUB, PLUG, IDC, 15WAY
D Type Connector
D Sub Connector, Plug, 15Pos; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Da; Product Range:184A Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Norcomp 184A015-192L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc