NorComp 180-701-170-000

Application Tools, Precision Hand Crimping Tool 28-24 AWG
$ 564.06
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-701-170-000.

Farnell

Datasheet3 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of NorComp 180-701-170-000 provided by its distributors.

Application Tools, Precision Hand Crimping Tool 28-24 AWG
TOOL, D SUB, HAND, CRIMP; Crimp Tool Type: Ratchet; For Use With: Norcomp 180 Series 26-24AWG D Sub Stamped Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Hand Tool, 28-24Awg, 0.04" Dia, 0.1"; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Norcomp 180 Series 26-24Awg D Sub Stamped Contacts |Norcomp 180-701-170-000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc