NorComp 180-062-113R001

Conn High Density D-Sub M 62 POS 2.41mm Solder ST Thru-Hole 62 Terminal 1 Port
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-113R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+86.14%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder
Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
HARTING Elektronik09564617700
Conn High Density D-Sub PIN 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
HARTING Elektronik09564617712
Conn High Density D-Sub PIN 62 POS 2.41mm Solder ST Thru-Hole 62 Terminal 1 Port
HARTING Elektronik09564005615050
Harting D SUB HD MA 62P SOLDER CUP S4 - 09564005615050

Descriptions

Descriptions of NorComp 180-062-113R001 provided by its distributors.

Conn High Density D-Sub M 62 POS 2.41mm Solder ST Thru-Hole 62 Terminal 1 Port
62 Position 3 Row Male Vertical Dip Nickel Plated Shell HD D-Sub
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal
CONN D-SUB HD PLUG 62POS PNL MNT
Male Pins,Plug 3 62pin Nickel Plated,Steel 3A
HD D SUB CONNECTOR, PLUG, 62POS; No. of Contacts: 62Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DC; Product Range: 180 Series; Connector Body Material: Steel Body; Contac
Hd D Sub Connector, Plug, 62Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 180-062-113R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc