Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-015-173L000

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-173L000.

IHS

Datasheet2 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+11.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658675-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
Amphenol163X10169X
Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL777HRE15P
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Plug, SPCC Body

Descriptions

Descriptions of NorComp 180-015-173L000 provided by its distributors.

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Norcomp Dtype connector, 180series, Male plug, DB15needle, panel mount, vertical subject
D Sub Connector Housing, Crimp, 180 Seri; |Norcomp 180-015-173L000
Conn D-Sub M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole 0.118
D SUB SHELL, DB15, CRIMP, PLUG, 15WAY; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: DE; Product Range: 180 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: Norcomp

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc