NorComp 178-H15-513R497

Conn High Density D-Sub F/F 15/15 POS 1.14mm Solder RA Thru-Hole 30 Terminal 2 Port Tray
$ 6.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-H15-513R497.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-73.47%

Descriptions

Descriptions of NorComp 178-H15-513R497 provided by its distributors.

Conn High Density D-Sub F/F 15/15 POS 1.14mm Solder RA Thru-Hole 30 Terminal 2 Port Tray
Female over Female .750 Dual-Port High-Density D-Sub 15 Position Right Angle PCB Dip Solder
D-Sub Conn, Rcpt, 15Pos, Solder; Product Range:Stacked 178 Series; Upper D Sub Shell Size:De; Upper D Sub Gender:Receptacle; No. Of Contacts Upper D Sub:15Contacts; Lower D Sub Shell Size:De; Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 178-H15-513R497

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc