NorComp 174-E15-213R461

Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 174-E15-213R461.

Master Electronics

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-5.15%

CAD Models

Download NorComp 174-E15-213R461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NorComp 174-E15-213R461 provided by its distributors.

Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole 0.12
CONN D-SUB RCPT 15POS R/A SOLDER
Female Sockets,Receptacle 2 15pin Nickel Plated,Steel 5A , 39.2mm
D-Sub Connector, R/A, Rcpt, 15Pos, Th; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:174-E M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 174-E15-213R461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc