NorComp 174-E15-113R461

Conn D-Subminiature M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 174-E15-113R461.

IHS

Datasheet3 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-2.91%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 174-E15-113R461 provided by its distributors.

Conn D-Subminiature M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 15POS R/A SOLDER
Male Pins,Plug 2 15pin Nickel Plated,Steel 5A
D-Sub Connector, R/A, Plug, 15Pos, Th; D Sub Connector Type:Standard; Gender:Plug; Product Range:174-E M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 174-E15-113R461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc