NorComp 173-E09-113R461

Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 173-E09-113R461.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-39.61%

CAD Models

Download NorComp 173-E09-113R461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NorComp 173-E09-113R461 provided by its distributors.

Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
Male .283 Footprint D-Sub 9 Position Right Angle PCB Dip Solder"
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, PLUG, 9POS R/A , SOLDER
Male Pins,Plug 2 9pin Nickel Plated,Steel 5A
D-Sub Connector, R/A, Plug, 9Pos, Th; D Sub Connector Type:Standard; Gender:Plug; Product Range:173-E M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 173-E09-113R461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc