NorComp 172-E50-203R001

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Cable Mount 50 Terminal 1 Port
$ 12.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-203R001.

Newark

Datasheet2 pages0 years ago

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
+69.89%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
Amphenol Communications SolutionsG17S5000110EU
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Descriptions

Descriptions of NorComp 172-E50-203R001 provided by its distributors.

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
D SUB CONNECTOR, RECEPTACLE, 50POS
Female Sockets,Receptacle 3 50pin Nickel Plated,Steel 5A
D SUB CONNECTOR, RECEPTACLE, 50POS; No. of Contacts:50Contacts; Gender:Receptacle; D Sub Shell Size:DD; Product Range:172 Series; Connector Body Material:Steel Body; Contact Termination Type:Solder; Contact Material:Brass
D Sub Connector, Receptacle, 50Pos; Rango De Producto:Serie 172; Carcasa D Sub, Tamaño:Dd; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 172-E50-203R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc