NorComp 172-009-202R001

172 Series 9 Position Female Solder Cup Vertical D-Sub Connector
$ 1.289
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-009-202R001.

IHS

Datasheet2 pages4 years ago

Farnell

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-31

Related Parts

HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Sub F 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-009-202R001 provided by its distributors.

172 Series 9 Position Female Solder Cup Vertical D-Sub Connector
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 9POS PNL MNT
连接器, D-SUB 连接器, 母, 9路;
ROHS VER OF 171-009-201-001
SOLDER CUP D-SUB
D Sub Connector, Receptacle, 9Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount Rohs Compliant: Yes |Norcomp 172-009-202R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172-009-202R-001