Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-050-213R001

Conn D-Subminiature F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-213R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Factory Futures

Master Electronics

Farnell

Inventory History

3 month trend:
-35.54%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Amphenol Communications SolutionsL77SDDH50SOL2RM5C309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
CONN D-SUB RCPT 50P PNL MNT SLDR
Conn High Density D-Sub F 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Norcomp D Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body

Descriptions

Descriptions of NorComp 171-050-213R001 provided by its distributors.

Conn D-Subminiature F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
50 Position Straight Dip Solder Female D-Sub with no mounting hardware
CONNECTOR, D-SUB, RCPT 50POS, PANEL MOUNT , SOLDER
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
D Sub, Receptacle, Solder, Str, 50Way; |Norcomp 171-050-213R001
CONN D-SUB RCPT 50P PNL MNT SLDR
Female Sockets,Receptacle Solder pad 3 50pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
D SUB, RECEPTACLE, SOLDER, STR, 50WAY; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: B

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc