Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-044-213R911

Conn High Density D-Sub F 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-213R911.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-93.11%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Conn, Rcpt, 44Pos, Solder; |Amphenol Communications Solutions L77HDBH44SOL2RM5
Norcomp D-Sub Connector, 181 Series, Receptacle, 44-Pin, Panel Mount, Right Angle Body
Norcomp D-Sub Connector, 181 Series, Receptacle, 44-Pin, Panel Mount, Right Angle
Conn D-Subminiature F 50 POS 1.397mm Solder ST Thru-Hole 50 Terminal 1 Port Container

Descriptions

Descriptions of NorComp 180-044-213R911 provided by its distributors.

Conn High Density D-Sub F 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40
D-SUB, RECEPTACLE, SOLDER, STR, 44WAY; Product Range:NORCOMP - 180 Series HD D Sub; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:High Density D Sub; Series:180

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc