NorComp 171-009-203L021

Conn D-Subminiature F 9 POS 1.38mm SolderCup ST Panel Mount 9 Terminal 1 Port
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-203L021.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-43.79%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS

Descriptions

Descriptions of NorComp 171-009-203L021 provided by its distributors.

Conn D-Subminiature F 9 POS 1.38mm SolderCup ST Panel Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
D SUB Connector, RCPT, 9POS, DE, SLDR CUP;
9 Positions Double Row Free Hanging (In-Line) D-Sub Receptacle
CONNECTOR, D-SUB, RCPT 9POS PANEL MOUNT
171 ROHS3Compliant 2008 GENERAL PURPOSE Receptacle, Female Sockets Connector UL94V-0 -50C~100C 5A Flash
Female Sockets,Receptacle 2 9pin Nickel Plated,Steel 5A
D SUB CONN, RCPT, DE, SOLDER CUP; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:171 Series; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-009-203L021.