NorComp 170-025-173L000

Norcomp D-Sub Connector, 170 Series, Plug, DB25 Pin, Cable Mount, Straight Body
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-025-173L000.

IHS

Datasheet2 pages0 years ago

Future Electronics

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+242%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL717SDB25P
Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of NorComp 170-025-173L000 provided by its distributors.

Norcomp D-Sub Connector, 170 Series, Plug, DB25 Pin, Cable Mount, Straight Body
Conn D-Subminiature M 25 POS 1.38mmCrimp STCable Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Hole 0.12
D Sub Connector Housing, Crimp, 170 Series, D Sub, Db, Plug, 25, Steel Body Rohs Compliant: Yes |Norcomp 170-025-173L000
D SUB SHELL, DB25, CRIMP, PLUG, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: DB; Product Range: 170 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: Norcomp 170 Series D

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc