NMB R200A4-051-D0550

R200 Series Ø200 x51mm 24 V 5000 RPM 590 CFM 67 dB 4 Wire Ball Bearing Axial Fan
$ 179.076
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB R200A4-051-D0550.

Farnell

Datasheet1 page10 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+13.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NMB R200A4-051-D0550 provided by its distributors.

R200 Series Ø200 x51mm 24 V 5000 RPM 590 CFM 67 dB 4 Wire Ball Bearing Axial Fan
AXIAL FAN, 200MM, 24VDC, 590CFM, 67DB; Supply Voltage VDC: 24V; Fan Frame Type: Circular; Fan Frame Size: 200mm; External Depth: 51mm; Bearing Type: Ball Bearing; Air Flow - CFM: 590CFM; Noise Rating: 67dBA; 55Y8220
Axial Fan, 200Mm, 24Vdc, 590Cfm, 67Db; Rango De Producto:Serie R200; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:200Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:590Cu.ft/Min; Evaluación Del Ruido:67Db |Nmb Technologies R200A4-051-D0550

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • R200A4-051-D0550.