NMB PM25S-048-HHC4

Stepper Motors Stepper Motor, Permanent Magnet, Bipolar, 25x25x12.5mm, 0.6A, 14ohm, Tapped M2.6
$ 26.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB PM25S-048-HHC4.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Newark

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of NMB PM25S-048-HHC4 provided by its distributors.

Stepper Motors Stepper Motor, Permanent Magnet, Bipolar, 25x25x12.5mm, 0.6A, 14ohm, Tapped M2.6
Stepper Motors PM Bipolar Cylindrical 24V 0.6A 16Ohm 7.5° 1Shaft
STEPPER MOTOR, PERMANENT MAGNET; Coil Type: Bipolar; Torque Max: 25mN-m; Current Rating: 600mA; No. of Phases: Two Phase; Resistance: 16ohm; Inductance: -; Inertia: -; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Permanent Magnet Stepper Motor; Tipo De Bobina:Bipolar; Par Máx.:25Mn-M; Intensidad Nominal:600Ma; No. De Fases:Dos; Resistencia:16Ohm; Inductancia:-; Inercia:-; Shaft Configuration:Bipolar; Step Resolution:7.5° |Nmb Technologies PM25S-048-HHC4

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM25S-048-HHC4.
  • PM25S048HHC4