NMB F225A2-092-D0730

DC Fan Centrifugal Ball Bearing 48V 30V to 72V 763CFM 79dB
$ 234.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB F225A2-092-D0730.

Sager Electronics

Datasheet1 page13 years ago
Datasheet2 pages0 years ago

Electro Sonic

Future Electronics

Related Parts

Blowers & Centrifugal Fans EC Radial Blower, 190x69mm, 48VDC, 635CFM, S-Force Series
EC Fans Tubeaxial Fan, 200x70mm Round, 48VDC, 544.4CFM, 100W, 69dBA, Ball, Lead Wires
CENTRIFUGAL BLOWER 220.9 (DIA.) X 71MM, 1015M3/H, 48 V DC (R1G220 SERIES)
AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
AC Fan Ball Bearing 230V 74W/80W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
AC Fan Ball Bearing 230V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount

Descriptions

Descriptions of NMB F225A2-092-D0730 provided by its distributors.

DC Fan Centrifugal Ball Bearing 48V 30V to 72V 763CFM 79dB
Dc Motorized Impeller, 225 X 99Mm, 48Vdc; Rango De Producto:Serie F225; Tensión De Alimentación:48Vdc; Profundidad Externa:99Mm; Rango De Flujo - Imperial:763Cu.ft/Min; Rango De Flujo - Métrico:22M³/H; Evaluación Del Ruido:79Dba |Nmb Technologies F225A2-092-D0730
DC MOTORIZED IMPELLER, 225 X 99MM, 48VDC; DC MOTORIZED IMPELLER, 225 X 99MM, 48VDC; Supply Voltage:48VDC; Current Rating:4.15A; Flow Rate - Imperial:763cu.ft/min; Flow Rate - Metric:22m /h; Noise Rating:79dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded; Series:F225

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD