NMB 5915PC-23T-B30-SM0

AC Fans Axial Fan, 150x172x38mm, 230VAC, 222.3CFM, Flange, Terminal, Metal Blade/Potting
$ 58.525
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5915PC-23T-B30-SM0.

Future Electronics

Datasheet1 page10 years ago

element14 APAC

Farnell

Sager Electronics

X-ON

Descriptions

Descriptions of NMB 5915PC-23T-B30-SM0 provided by its distributors.

AC Fans Axial Fan, 150x172x38mm, 230VAC, 222.3CFM, Flange, Terminal, Metal Blade/Potting
AC Fan Axial Ball Bearing 230V 187.1CFM/222.39CFM 48dB/53dB 150 X 172 X 38mm
119x25mm, 12VDC, 118.0 CFM, 3200 RPM, 46.5 dB, Ball Bearing, Flange Mount
NMB TECHNOLOGIES 5915PC-23T-B30-SM0 AXIAL FAN, 172MM, 230V, 220mA
Axial Fan, 172Mm, 230V, 220Ma; Nominal Rated Voltage Ac:230V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:222.39Cfm; Noise Rating:53Dba Rohs Compliant: Yes |Nmb Technologies 5915PC-23T-B30-SM0
FAN AXIAL 172X38MM 230VAC TERM

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5915PC23TB30SM0