NMB 4715MS-22T-B50-B00

AC Fans AC Axial Fan, 119x119x38mm, 220VAC, 102.4CFM, 14/13W, Flange Mount, Terminals
$ 73.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715MS-22T-B50-B00.

element14 APAC

Datasheet3 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-18.29%

Descriptions

Descriptions of NMB 4715MS-22T-B50-B00 provided by its distributors.

AC Fans AC Axial Fan, 119x119x38mm, 220VAC, 102.4CFM, 14/13W, Flange Mount, Terminals
AC Fan Axial Ball Bearing 220V 88.3CFM/102CFM 37dB/41dB 119 X 119 X 38mm
轴流风扇, 119MM, 220VAC, 102CFM, 41DBA;
FAN AXIAL 119X38MM 220VAC TERM
Axial Fan, 119Mm, 220Vac, 102Cfm, 41Dba; Nominal Rated Voltage Ac:220V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:102Cfm; Noise Rating:41Dba; Power Rating:13W Rohs Compliant: Yes |Nmb Technologies 4715MS-22T-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD