NMB 4715KL-05W-B40-E00

DC Fan Axial Ball Bearing 24V 10V to 27.6V 118CFM 46.5dB 119 X 119 X 38.4mm
$ 12.49
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715KL-05W-B40-E00.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-82.66%

Supply Chain

Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 118CFM 46.5dB 119 X 119 X 38.4mm
DC Fan, Axial Construction, 0.62A, 12V, 7.44W
DC Fan, Axial Construction, 0.38A, 24V, 9.12W
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
AC Fan Ball Bearing 120V 0.3A 24W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount

Descriptions

Descriptions of NMB 4715KL-05W-B40-E00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 10V to 27.6V 118CFM 46.5dB 119 X 119 X 38.4mm
Axial Fan, 119Mm X 38Mm, 24V, 118Cfm, 46.5Dba; Rango De Producto:Serie 4715Kl; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38.4Mm; Rango De Flujo - Imperial:118Cu.ft/Min |Nmb Technologies 4715KL-05W-B40-E00
DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 118CFM, Flange Mount, Lead Wires
AXIAL FAN, 119MM x 38MM, 24V, 118CFM, 46.5dBA; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38.4mm; Bearing Type: Ball Bearing; Air Flow - CFM: 118CFM; Noise Ratin 75T9280

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4715KL-05W-B40E00
  • 4715KL05WB40E00