NMB 4712KL-07W-B30-P00

DC Fan Axial Ball Bearing 48V 28V to 55.2V 99.94CFM 44dB 119 X 119 X 32mm
$ 16.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4712KL-07W-B30-P00.

IHS

Datasheet2 pages0 years ago

Electro Sonic

element14

Sager Electronics

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 99.9CFM, Flange Mount, Lead Wires
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 114.7CFM, Flange Mount, 3-Wire, Lock Sensor

Descriptions

Descriptions of NMB 4712KL-07W-B30-P00 provided by its distributors.

DC Fan Axial Ball Bearing 48V 28V to 55.2V 99.94CFM 44dB 119 X 119 X 32mm
DC Fans DC Axial Fan, 119x119x32mm, 48VDC, 99.9CFM, Flange Mount, Lead Wires
Fan; DC; 12VDC; 119x119x32mm; 2.83m3/min; 44.0dB.
DC Fan, Axial Construction, 0.16A, 48V, 7.7W
Axial Fan, 119Mm, 48Vdc, 160Ma; Rango De Producto:Serie 4712Kl; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:100Cu.ft/Min; Evaluación Del Ruido:44Dba |Nmb Technologies 4712KL-07W-B30-P00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4712KL07WB30P00