NMB 432002

Fan Cord Set Straight Style Length 1.22 m UL Rated 10 AMP 125 V CSA Rated 7 AMP 125 VAC
$ 3.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 432002.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-2.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NMB 432002 provided by its distributors.

Fan Cord Set Straight Style Length 1.22 m UL Rated 10 AMP 125 V CSA Rated 7 AMP 125 VAC
Power Cord, NMB Axial Fans, 125
Fan Accessories Fan Cord, 48 Inch Length, Straight
POWER LEAD, FAN, 1.2M, US; For Use With: NMB Axial Fans; Voltage Rating: 125V; Fan Side Connector: Straight Plug; Current Rating: 10A; Cable Length: 1.2m; Product Range: -; SVHC: No SVHC (27-Jun-2018); Cable Assembly Type: Power
Fan Power Cord; Para Usar Con:Ventiladores Axiales Nmb; Tensión Nominal:125V; Ventilación, Conector Lateral:Macho Recto; Intensidad Nominal:10A; Longitud Del Cable:48"; Conector Lateral:Cable Conector De Corte Recto |Nmb Technologies 432002

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 432002.
  • 432002..