NMB 17250VE-48R-GT-00

DC Fans Axial Fan, 172x50mm Round, 48VDC, 346CFM, Stainless Ball, 3-Wire, IP68/IP69K
$ 62.531
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 17250VE-48R-GT-00.

Electro Sonic

Datasheet6 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-40.58%

Descriptions

Descriptions of NMB 17250VE-48R-GT-00 provided by its distributors.

DC Fans Axial Fan, 172x50mm Round, 48VDC, 346CFM, Stainless Ball, 3-Wire, IP68/IP69K
FAN AXIAL 172.7X50.8MM 48VDC
DC Axial Fans
Dc Fan, 346.08Cfm, 4600Rpm, 48V, 0.9A; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:50Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:346.08Cfm; Noise Rating:62Db; Power Rating:43.2W |Nmb Technologies 17250VE-48R-GT-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17250VE-48R-GT-00.